801672 | PEPPERL+FUCHS

Fork light barrier, NPN, 5-24 VDC, cable, PVC 4x0.08 mm², 2 m, IP50, 801672

Order No.: 28G3021
EAN: 4050143055616
MPN:
801672
GL5-U/28a/115
801672 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.3462 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
27.35 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3462 €
3 pcs.
26.1562 €
5 pcs.
24.7163 €
7 pcs.
23.4430 €
*incl. VAT plus shipping costs
Subject to prior sale

Photoelectric slot sensor, GL5-U/28a/115, PEPPERL+FUCHS

Miniature photoelectric slot sensor for the detection of small parts, U design, fork width 5 mm, infrared light, NPN outputs, fixed cable.

Features

  • Miniature design
  • Optimized for the detection of small parts
  • High switching frequency
  • Simple and fast mounting
  • Clearly visible LED functional display
Technical specifications
Filter Property Value
Product type fork light barrier
Output NPN
Design straight
Connection cable, PVC 4x0.08 mm², 2 m
Voltage 5-24 VDC
Power supply 20 mA
Activation time 40 s
Switching logic light ON/dark ON
Degree of protection (IP) IP50
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes