800201 | PEPPERL+FUCHS

One way light barrier, 0-60 m, 10-30 VDC, M12-connector, IP67, 800201

Order No.: 28G3712
EAN: 4050143055340
MPN:
800201
VS18/VSE18-M-LAS/40a/76a/118
800201 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
586.9199 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
586.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
586.9199 €

Thru-beam sensor, VS18/VSE18-M-LAS/40a/76a/118, PEPPERL+FUCHS

Thru-beam sensor, M18 threaded housing design, nickel-coated brass housing, 60 m detection range, laser light, sensitivity adjuster, light/dark on, DC version, push-pull output, M12 plug.

Features

  • M18 threaded housing made of brass, nickel plated
  • Detection of very small parts in the near range
  • Visible red light, pulsed LASER light
  • Focusable optical system
  • Array control panel with highly visible LED display
  • Flashing power on LED in case of short-circuit
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 0-60 m
Design straight
Connection M12-connector
Voltage 10-30 VDC
Power supply 15-20 mA
Activation time 100 s
Switching logic light ON/dark ON (switchable)
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes