800199 | PEPPERL+FUCHS
One way light barrier, 0-60 m, PNP, 10-30 VDC, M12-connector, IP67, 800199
Order No.: 28G3711
EAN: 4050143055333
MPN:
800199
VS18/VSE18-M-LAS/32/40a/76a/82
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
586.9199 € *
Standard delivery time from the manufacturer is: 1 Week
Laser thru-beam sensor, VS18/VSE18-M-LAS/32/40a/76a/82, PEPPERL+FUCHS
Features
- M18 threaded housing made of brass, nickel plated
- Detection of very small parts in the near range
- Visible red light, pulsed LASER light
- Focusable optical system
- Array control panel with highly visible LED display
- Flashing power on LED in case of short-circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0-60 m | |
| Output | PNP | |
| Design | straight | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 15-20 mA | |
| Activation time | 100 s | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |