70150821 | PEPPERL+FUCHS
One way light barrier, 0-35 m, NPN, 10-30 VDC, cable, 2 m, IP67, 70150821
Order No.: 28G3358
EAN: 4050143564217
MPN:
70150821
OBE35M-R202-SE0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
133.9583 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
133.96 € *
Price list
Quantity
Price per unit*
1 pcs.
133.9583 €
2 pcs.
130.5192 €
3 pcs.
127.2586 €
*incl. VAT plus shipping costs
Subject to prior sale
Thru-beam sensor, OBE35M-R202-SE0, PEPPERL+FUCHS
Features
- Medium design with versatile mounting options
- Degree of protection IP67
- Mounting on full metal sockets
- Very bright, highly visible light spot
- Highly visible LEDs for Power ON and switching state
- Easy to use
- Image is generic for this device type and may deviate from the specific variant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0-35 m | |
| Output | NPN | |
| Design | straight | |
| Connection | cable, 2 m | |
| Voltage | 10-30 VDC | |
| Power supply | 25-40 mA | |
| Activation time | 0.5 ms | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |