70148122 | PEPPERL+FUCHS

One way light barrier, 0-35 m, relay, 24-240 V AC/DC, cable, 2 m, IP67, 70148122

Order No.: 28G3368
EAN: 4050143564194
MPN:
70148122
OBE35M-R202-SK2
70148122 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
158.5675 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
158.57 € *
Price list
Quantity
Price per unit*
1 pcs.
158.5675 €
2 pcs.
154.5096 €
*incl. VAT plus shipping costs
Subject to prior sale

Thru-beam sensor, OBE35M-R202-SK2, PEPPERL+FUCHS

Features

  • Version for universal voltages
  • Medium design with versatile mounting options
  • Degree of protection IP67
  • Mounting on full metal sockets
  • Very bright, highly visible light spot
  • Highly visible LEDs for Power ON and switching state
  • Easy to use
  • Image is generic for this device type and may deviate from the specific variant
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 0-35 m
Output relay
Design straight
Connection cable, 2 m
Voltage 24-240 V AC/DC
Power supply 15-30 mA
Activation time 20 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes