70147117 | PEPPERL+FUCHS

One way light barrier, 0-35 m, NPN, 10-30 VDC, cable, 2 m, IP67, 70147117

Order No.: 28G3362
EAN: 4050143564026
MPN:
70147117
OBE35M-R202-SE4
70147117 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
133.9583 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
133.96 € *
Price list
Quantity
Price per unit*
1 pcs.
133.9583 €
2 pcs.
130.5192 €
3 pcs.
127.2586 €
*incl. VAT plus shipping costs
Subject to prior sale

Thru-beam sensor, OBE35M-R202-SE4, PEPPERL+FUCHS

Features

  • Medium design with versatile mounting options
  • Degree of protection IP67
  • Mounting on full metal sockets
  • Very bright, highly visible light spot
  • Highly visible LEDs for Power ON and switching state
  • Easy to use
  • Image is generic for this device type and may deviate from the specific variant
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 0-35 m
Output NPN
Design straight
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 25-40 mA
Activation time 0.5 ms
Switching logic dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes