70148121 | PEPPERL+FUCHS
One way light barrier, 0-35 m, relay, 24-240 V AC/DC, cable, 2 m, IP67, 70148121
Order No.: 28G3369
EAN: 4050143564187
MPN:
70148121
OBE35M-R202-SK6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
158.5675 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
158.57 € *
Price list
Quantity
Price per unit*
1 pcs.
158.5675 €
2 pcs.
154.5096 €
*incl. VAT plus shipping costs
Subject to prior sale
Thru-beam sensor, OBE35M-R202-SK6, PEPPERL+FUCHS
Features
- Version for universal voltages
- Medium design with versatile mounting options
- Degree of protection IP67
- Mounting on full metal sockets
- Very bright, highly visible light spot
- Highly visible LEDs for Power ON and switching state
- Easy to use
- Image is generic for this device type and may deviate from the specific variant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0-35 m | |
| Output | relay | |
| Design | straight | |
| Connection | cable, 2 m | |
| Voltage | 24-240 V AC/DC | |
| Power supply | 15-30 mA | |
| Activation time | 20 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |