70147075 | PEPPERL+FUCHS

One way light barrier, 0-35 m, PNP/NPN, 10-30 VDC, M12-connector, IP67, 70147075

Order No.: 28G3356
EAN: 4050143603374
MPN:
70147075
OBE35M-R202-S2EP-V1
70147075 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
152.8793 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
152.88 € *
Price list
Quantity
Price per unit*
1 pcs.
152.8793 €
2 pcs.
149.1546 €
*incl. VAT plus shipping costs
Subject to prior sale

Thru-beam sensor, OBE35M-R202-S2EP-V1, PEPPERL+FUCHS

Features

  • Medium design with versatile mounting options
  • Degree of protection IP67
  • Mounting on full metal sockets
  • Very bright, highly visible light spot
  • Highly visible LEDs for Power ON and switching state
  • Easy to use
  • Image is generic for this device type and may deviate from the specific variant
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 0-35 m
Output PNP/NPN
Design straight
Connection M12-connector
Voltage 10-30 VDC
Power supply 25-40 mA
Activation time 0.5 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes