70128080-100074 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 0-1.25 m, NPN, 10-30 VDC, M12-connector, IP67, 70128080-100074

Order No.: 28G3968
EAN: 4050143600854
MPN:
70128080-100074
OBT1250-R202-E4-0,3M-V1-IR
70128080-100074 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
131.5188 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
131.52 € *
Price list
Quantity
Price per unit*
1 pcs.
131.5188 €
2 pcs.
128.1392 €
3 pcs.
124.9500 €
*incl. VAT plus shipping costs
Subject to prior sale

Triangulation sensor, OBT1250-R202-E4-0,3M-V1-IR, PEPPERL+FUCHS

Features

  • Medium design with versatile mounting options
  • Degree of protection IP67
  • Mounting on full metal sockets
  • Version with infrared light
  • Highly visible LEDs for Power ON and switching state
  • Easy to use
  • Image is generic for this device type and may deviate from the specific variant
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version infrared, alternating light
Detecting distance 0-1.25 m
Output NPN
Connection M12-connector
Voltage 10-30 VDC
Power supply 35 mA
Activation time 0.5 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes