70128080-100050 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 0-1.25 m, NPN, 10-30 VDC, M12-connector, IP67, 70128080-100050
Order No.: 28G3967
EAN: 4050143558483
MPN:
70128080-100050
OBT1250-R202-E4-0,3M-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
131.5188 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
131.52 € *
Price list
Quantity
Price per unit*
1 pcs.
131.5188 €
2 pcs.
128.1392 €
3 pcs.
124.9500 €
*incl. VAT plus shipping costs
Subject to prior sale
Triangulation sensor, OBT1250-R202-E4-0,3M-V1, PEPPERL+FUCHS
Features
- Medium design with versatile mounting options
- Degree of protection IP67
- Mounting on full metal sockets
- Very bright, highly visible light spot
- Highly visible LEDs for Power ON and switching state
- Easy to use
- Image is generic for this device type and may deviate from the specific variant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light | |
| Detecting distance | 0-1.25 m | |
| Output | NPN | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 35 mA | |
| Activation time | 0.5 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |