70128080-100067 | PEPPERL+FUCHS
Reflecting light barrier, 0-10 m, PNP, 10-30 VDC, M12-connector, IP67, 70128080-100067
Order No.: 28G3490
EAN: 4050143558650
MPN:
70128080-100067
OBR10M-R202-E2-0,3M-V1-4R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.9219 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
105.92 € *
Price list
Quantity
Price per unit*
1 pcs.
105.9219 €
2 pcs.
103.2087 €
3 pcs.
100.6264 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, OBR10M-R202-E2-0,3M-V1-4R, PEPPERL+FUCHS
Features
- Reliable detection of foil wrapped objects
- Medium design with versatile mounting options
- Degree of protection IP67
- Mounting on full metal sockets
- Very bright, highly visible light spot
- Clearly visible LEDs for Power ON, switching state and weak signal indication
- Easy to use
- Image is generic for this device type and may deviate from the specific variant
- Protected against mutual interference with up to 3 sensors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-10 m | |
| Output | PNP | |
| Design | straight | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 30 mA | |
| Activation time | 0.5 ms | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |