70128080-100066 | PEPPERL+FUCHS

Reflecting light barrier, 0-10 m, PNP, 10-30 VDC, cable, 2 m, IP67, 70128080-100066

Order No.: 28G3491
EAN: 4050143558643
MPN:
70128080-100066
OBR10M-R202-E2-4R
70128080-100066 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
99.8648 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
99.86 € *
Price list
Quantity
Price per unit*
1 pcs.
99.8648 €
2 pcs.
97.2944 €
3 pcs.
94.8668 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, OBR10M-R202-E2-4R, PEPPERL+FUCHS

Features

  • Reliable detection of foil wrapped objects
  • Medium design with versatile mounting options
  • Degree of protection IP67
  • Mounting on full metal sockets
  • Very bright, highly visible light spot
  • Highly visible LEDs for Power ON and switching state
  • Easy to use
  • Image is generic for this device type and may deviate from the specific variant
  • Protected against mutual interference with up to 3 sensors
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-10 m
Output PNP
Design straight
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 30 mA
Activation time 0.5 ms
Switching logic dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes