70128080-100017 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 2-2000 mm, relay, 24-240 V AC/DC, cable, 2 m, IP67, 70128080-100017
Order No.: 28G3887
EAN: 4050143558261
MPN:
70128080-100017
OBD2000-R202-K2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
123.0579 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
123.06 € *
Price list
Quantity
Price per unit*
1 pcs.
123.0579 €
2 pcs.
119.9163 €
3 pcs.
116.9056 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse mode sensor, OBD2000-R202-K2, PEPPERL+FUCHS
Features
- Version for universal voltages
- Medium design with versatile mounting options
- Degree of protection IP67
- Mounting on full metal sockets
- Very bright, highly visible light spot
- Highly visible LEDs for Power ON and switching state
- Easy to use
- Image is generic for this device type and may deviate from the specific variant
- Protected against mutual interference with up to 3 sensors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light | |
| Detecting distance | 2-2000 mm | |
| Output | relay | |
| Connection | cable, 2 m | |
| Voltage | 24-240 V AC/DC | |
| Power supply | 30 mA | |
| Activation time | 20 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |