70128080-100013 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 2-2000 mm, PNP/NPN, 10-30 VDC, M12-connector, IP67, 70128080-100013

Order No.: 28G3879
EAN: 4050143600700
MPN:
70128080-100013
OBD2000-R202-2EP-V1
70128080-100013 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
102.1972 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
102.20 € *
Price list
Quantity
Price per unit*
1 pcs.
102.1972 €
2 pcs.
99.5792 €
3 pcs.
97.0921 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse mode sensor, OBD2000-R202-2EP-V1, PEPPERL+FUCHS

Features

  • Medium design with versatile mounting options
  • Degree of protection IP67
  • Mounting on full metal sockets
  • Very bright, highly visible light spot
  • Highly visible LEDs for Power ON and switching state
  • Easy to use
  • Image is generic for this device type and may deviate from the specific variant
  • Protected against mutual interference with up to 3 sensors
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light
Detecting distance 2-2000 mm
Output PNP/NPN
Connection M12-connector
Voltage 10-30 VDC
Power supply 30 mA
Activation time 0.5 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes