70127723 | PEPPERL+FUCHS
One way light barrier, 0-25 m, NPN, 10-30 VDC, cable, 2 m, IP67, 70127723
Order No.: 28G3334
EAN: 4050143492831
MPN:
70127723
OBE25M-18GM40-SE0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
109.1825 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
109.18 € *
Price list
Quantity
Price per unit*
1 pcs.
109.1825 €
2 pcs.
106.3860 €
3 pcs.
103.7204 €
*incl. VAT plus shipping costs
Subject to prior sale
Thru-beam sensor, OBE25M-18GM40-SE0, PEPPERL+FUCHS
Features
- Strong metallic housing in cylindrical shape M18 x 1
- Not sensitive to ambient light
- Degree of protection IP67
- Very high detection range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0-25 m | |
| Output | NPN | |
| Design | straight | |
| Connection | cable, 2 m | |
| Voltage | 10-30 VDC | |
| Power supply | 25 mA | |
| Activation time | 1 ms | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |