70127717 | PEPPERL+FUCHS

One way light barrier, 0-25 m, PNP, 10-30 VDC, cable, 2 m, IP67, 70127717

Order No.: 28G3332
EAN: 4050143492770
MPN:
70127717
OBE25M-18GK40-SE2
70127717 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
100.3289 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
100.33 € *
Price list
Quantity
Price per unit*
1 pcs.
100.3289 €
2 pcs.
97.7585 €
3 pcs.
95.3190 €
*incl. VAT plus shipping costs
Subject to prior sale

Thru-beam sensor, OBE25M-18GK40-SE2, PEPPERL+FUCHS

Features

  • Short design in M18 plastic housing
  • Not sensitive to ambient light
  • Degree of protection IP67
  • Very high detection range
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 0-25 m
Output PNP
Design straight
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 25 mA
Activation time 1 ms
Switching logic dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes