70117429 | PEPPERL+FUCHS
Reflecting light barrier, 0-2.7 m, PNP, 10-30 VDC, M8-connector, IP67, 70117429
Order No.: 28G3154
EAN: 4050143401376
MPN:
70117429
ML100-54-F/25/103/115a/154-1.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.7890 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
110.79 € *
Price list
Quantity
Price per unit*
1 pcs.
110.7890 €
2 pcs.
107.9568 €
3 pcs.
105.2555 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, ML100-54-F/25/103/115a/154-1.5, PEPPERL+FUCHS
Retroreflective sensor with polarization filter, plastic housing, 3 m detection range, red light, light on, DC version, PNP output, fixed cable with M8 plug.
Features
- No controls
- Miniature design
- Easy to use
- Clearly visible LEDs for Power ON, switching state and weak signal indication
- Very bright, highly visible light spot
- Full metal thread mounting
- Not sensitive to ambient light
- Optimized for small distances to any reflector
- Mounting optical reflective films down to a distance of 20 mm possible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-2.7 m | |
| Output | PNP | |
| Design | straight | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Activation time | 0.5 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |