307474 | PEPPERL+FUCHS

Reflecting light barrier, 0-2.7 m, PNP, 10-30 VDC, cable, 2 m, IP67, 307474

Order No.: 28G3151
EAN: 4050143196036
MPN:
307474
ML100-54-F/25/103/115/154
307474 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
111.7172 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
111.72 € *
Price list
Quantity
Price per unit*
1 pcs.
111.7172 €
2 pcs.
108.8493 €
3 pcs.
106.1361 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, ML100-54-F/25/103/115/154, PEPPERL+FUCHS

Retroreflective sensor with polarization filter, plastic housing, 5 m detection range, red light, light on, DC version, PNP output, fixed cable.

Features

  • Miniature design
  • No controls
  • Easy to use
  • Clearly visible LEDs for Power ON, switching state and weak signal indication
  • Very bright, highly visible light spot
  • Full metal thread mounting
  • Not sensitive to ambient light
  • Optimized for small distances to any reflector
  • Mounting optical reflective films down to a distance of 20 mm possible
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-2.7 m
Output PNP
Design straight
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 20 mA
Activation time 0.5 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes