70114684 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 5-250 mm, NPN, 10-30 VDC, M8-connector, IP67, 70114684

Order No.: 28G3791
EAN: 4050143399710
MPN:
70114684
ML100-8-H-250-BU/95/102
70114684 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
152.2129 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
152.21 € *
Price list
Quantity
Price per unit*
1 pcs.
152.2129 €
2 pcs.
148.3097 €
3 pcs.
144.5969 €
*incl. VAT plus shipping costs
Subject to prior sale

Background suppression sensor, ML100-8-H-250-BU/95/102, PEPPERL+FUCHS

Triangulation sensor with background suppression, 250 mm adjustable detection range, blue light, light/dark on, npn output, M8 plug 4-pin.

Features

  • Miniature design
  • Easy to use
  • Full metal thread mounting
  • Not sensitive to ambient light
  • Very bright, highly visible blue light spot
  • Highly visible LEDs for Power ON and switching state
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version modulated visible blue light
Detecting distance 5-250 mm
Output NPN
Connection M8-connector
Voltage 10-30 VDC
Power supply 20 mA
Activation time 1 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes