70114682 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 5-250 mm, NPN, 10-30 VDC, cable, 2 m, IP67, 70114682
Order No.: 28G3789
EAN: 4050143399697
MPN:
70114682
ML100-8-H-250-BU/102/115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
152.2129 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
152.21 € *
Price list
Quantity
Price per unit*
1 pcs.
152.2129 €
2 pcs.
148.3097 €
3 pcs.
144.5969 €
*incl. VAT plus shipping costs
Subject to prior sale
Background suppression sensor, ML100-8-H-250-BU/102/115, PEPPERL+FUCHS
Triangulation sensor with background suppression, 250 mm adjustable detection range, blue light, light/dark on, NPN output, fixed cable.
Features
- Miniature design
- Easy to use
- Full metal thread mounting
- Highly visible LEDs for Power ON and switching state
- Not sensitive to ambient light
- Very bright, highly visible blue light spot
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | modulated visible blue light | |
| Detecting distance | 5-250 mm | |
| Output | NPN | |
| Connection | cable, 2 m | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Activation time | 1 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |