421276 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 20-2000 mm, PNP/NPN, 10-30 VDC, IP67, 421276
Order No.: 28G4406
EAN: 4050143054572
MPN:
421276
RL28-8-H-2000-IR-Z/49/116
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
432.4579 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
432.46 € *
Price list
Quantity
Price per unit*
1 pcs.
432.4579 €
2 pcs.
422.2834 €
*incl. VAT plus shipping costs
Subject to prior sale
Background suppression sensor, RL28-8-H-2000-IR-Z/49/116, PEPPERL+FUCHS
Reflective light sensor with background suppression.
Features
- Ultra bright LEDs for power on and switching state
- Minimal black-white difference through the infrared transmission LED
- Programmable time function GAN, GAB, IAB and GAN-IAB as double function
- Not sensitive to ambient light, even with energy saving lamps
- Waterproof, degree of protection IP67
- Protection class II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | infrared, alternating light, 880 nm | |
| Detecting distance | 20-2000 mm | |
| Output | PNP/NPN | |
| Voltage | 10-30 VDC | |
| Power supply | 40 mA | |
| Activation time | 2 ms | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |