183415 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 20-2000 mm, PNP, 24 VDC, M12-connector, IP67, 183415
Order No.: 28G4402
EAN: 4050143016754
MPN:
183415
RL28-8-H-2000-IR/47/105/106
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
472.6204 € *
Standard delivery time from the manufacturer is: 6 Weeks
Background suppression sensor, RL28-8-H-2000-IR/47/105/106, PEPPERL+FUCHS
Reflective light sensor with background suppression.
Features
- Universal series with highly versatile fields of use
- Resistant against noise: reliable operation under all conditions
- Minimal black-white difference through the infrared transmission LED
- Version with heated front panel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | infrared, alternating light, 880 nm | |
| Detecting distance | 20-2000 mm | |
| Output | PNP | |
| Connection | M12-connector | |
| Voltage | 24 VDC | |
| Power supply | 75 mA | |
| Activation time | 2 ms | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |