419610 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 20-2000 mm, PNP, 10-30 VDC, M12-connector, IP67, 419610
Order No.: 28G4401
EAN: 4050143054183
MPN:
419610
RL28-8-H-2000-IR/47/105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
399.6734 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
399.67 € *
Price list
Quantity
Price per unit*
1 pcs.
399.6734 €
2 pcs.
390.2724 €
*incl. VAT plus shipping costs
Subject to prior sale
Background suppression sensor, RL28-8-H-2000-IR/47/105, PEPPERL+FUCHS
Reflective light sensor with background suppression.
Features
- Ultra bright LEDs for power on and switching state
- Minimal black-white difference through the infrared transmission LED
- Not sensitive to ambient light, even with energy saving lamps
- Waterproof, degree of protection IP67
- Protection class II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | infrared, alternating light, 880 nm | |
| Detecting distance | 20-2000 mm | |
| Output | PNP | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 40 mA | |
| Activation time | 2 ms | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |