419564 | PEPPERL+FUCHS
Diffuse mode sensor, 2.3 m, relay, 12-28 VAC/12-38 VDC, cable, 5 m, IP52, 419564
Order No.: 28G7426
EAN: 4050143054176
MPN:
419564
PROSCAN/38a
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
346.3971 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
346.40 € *
Price list
Quantity
Price per unit*
1 pcs.
346.3971 €
2 pcs.
338.2456 €
*incl. VAT plus shipping costs
Subject to prior sale
Active infrared scanner, PROSCAN/38a, PEPPERL+FUCHS
Multi-beam sensor with self-programming function for monitoring automatic doors.
Features
- Fan-shaped detection field with up to 12 beams
- Closing safety monitoring over the complete door width
- Adjustable detection fields for different door widths
- Automatic drift compensation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diffuse mode sensor | |
| Version | infrared | |
| Detecting distance | 2.3 m | |
| Output | relay | |
| Connection | cable, 5 m | |
| Voltage | 12-28 VAC/12-38 VDC | |
| Power supply | 100 mA | |
| Activation time | 50 ms | |
| Degree of protection (IP) | IP52 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |