419552 | PEPPERL+FUCHS

Diffuse mode sensor, 2.3 m, PNP, 12-38 VDC, cable, 5 m, IP52, 419552

Order No.: 28G7425
EAN: 4050143054169
MPN:
419552
PROSCAN/32
419552 PEPPERL+FUCHS Optical Sensors Image 1
419552 PEPPERL+FUCHS Optical Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
346.3971 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
346.40 € *
Price list
Quantity
Price per unit*
1 pcs.
346.3971 €
2 pcs.
338.2456 €
*incl. VAT plus shipping costs
Subject to prior sale

Active infrared scanner, PROSCAN/32, PEPPERL+FUCHS

Multi-beam sensor with self-programming function for monitoring automatic doors.

Features

  • Fan-shaped detection field with up to 12 beams
  • Closing safety monitoring over the complete door width
  • Adjustable detection fields for different door widths
  • Automatic drift compensation
  • Version with test input
Technical specifications
Filter Property Value
Product type diffuse mode sensor
Version infrared
Detecting distance 2.3 m
Output PNP
Connection cable, 5 m
Voltage 12-38 VDC
Power supply 100 mA
Activation time 50 ms
Degree of protection (IP) IP52
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes