419287 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 20-150 mm, PNP, 24 VDC, M12-connector, IP67, 419287

Order No.: 28G3764
EAN: 4050143053841
MPN:
419287
GLV30-8-H-150-IR/47/73c
419287 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
250.2332 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
250.23 € *
Price list
Quantity
Price per unit*
1 pcs.
250.2332 €
2 pcs.
244.1285 €
*incl. VAT plus shipping costs
Subject to prior sale

Background suppression sensor, GLV30-8-H-150-IR/47/73c, PEPPERL+FUCHS

Reflective light sensor with background suppression.

Features

  • M30 plastic housing
  • Light-on/dark-on switching
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version infrared, alternating light
Detecting distance 20-150 mm
Output PNP
Design straight
Connection M12-connector
Voltage 24 VDC
Power supply 30 mA
Activation time 10 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes