419286 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 50-1000 mm, PNP, 24 VDC, M12-connector, IP67, 419286

Order No.: 28G3765
EAN: 4050143262267
MPN:
419286
GLV30-8-H-2407
419286 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
300.2013 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
300.20 € *
Price list
Quantity
Price per unit*
1 pcs.
300.2013 €
2 pcs.
293.1446 €
*incl. VAT plus shipping costs
Subject to prior sale

Background suppression sensor, GLV30-8-H-2407, PEPPERL+FUCHS

Reflective light sensor with background suppression.

Features

  • M30 plastic housing
  • Dark-On switching
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version infrared, alternating light
Detecting distance 50-1000 mm
Output PNP
Design straight
Connection M12-connector
Voltage 24 VDC
Power supply 30 mA
Activation time 20 ms
Switching logic dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes