418086 | PEPPERL+FUCHS

Print mark contrast sensor, 9.5 mm, NPN/PNP, 10-30 VDC, M12-connector, 418086

Order No.: 28G7485
EAN: 4050143053551
MPN:
418086
DK20-2497(/49)
418086 PEPPERL+FUCHS Optical Sensors Image 1
418086 PEPPERL+FUCHS Optical Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
394.5088 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
394.51 € *
Price list
Quantity
Price per unit*
1 pcs.
394.5088 €
2 pcs.
385.2268 €
*incl. VAT plus shipping costs
Subject to prior sale

Print mark contrast sensor, DK20-2497(/49), PEPPERL+FUCHS

Print mark contrast sensor with plastic lens, 9.5 mm detection range, RGB light, light/dark on, external Teach-in, NPN output, PNP output, M12 plug.

Features

  • Diffuse mode sensor for recording any print mark
  • Static teach-in: automatic switching threshold adaptation
  • 30 µs response time, suitable for extremely rapid scanning processes
  • 3 emitter colors: green, red and blue
Technical specifications
Filter Property Value
Product type print mark contrast sensor
Version modulated visible red/green/blue light
Detecting distance 9.5 mm
Output NPN/PNP
Connection M12-connector
Voltage 10-30 VDC
Power supply 70 mA
Activation time 30 s
Switching logic light ON/dark ON (switchable)
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes