418082 | PEPPERL+FUCHS
Print mark contrast sensor, 9.5 mm, PNP/NPN, 10-30 VDC, M12-connector, IP67, 418082
Order No.: 28G7483
EAN: 4050143053537
MPN:
418082
DK20-9,5/B/110/124
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
371.4109 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
371.41 € *
Price list
Quantity
Price per unit*
1 pcs.
371.4109 €
2 pcs.
362.6644 €
*incl. VAT plus shipping costs
Subject to prior sale
Print mark contrast sensor, DK20-9,5/B/110/124, PEPPERL+FUCHS
Print mark contrast sensor, 9.5 mm detection range, RGB light with circular light spot, light/dark on, external Teach-in, push-pull output, M12 plug.
Features
- Diffuse mode sensor for recording any print mark
- Static teach-in: automatic switching threshold adaptation
- Optical system exchangeable by 90°
- 30 µs response time, suitable for extremely rapid scanning processes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | print mark contrast sensor | |
| Version | modulated visible red/green/blue light | |
| Detecting distance | 9.5 mm | |
| Output | PNP/NPN | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 70 mA | |
| Activation time | 30 s | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |