311820 | PEPPERL+FUCHS

Laser reflection light barrier, 0-1.5 m, NPN, 12-24 V, M8-connector, IP67, 311820

Order No.: 28G3520
EAN: 4050143297214
MPN:
311820
OBR1500-R3F-E1-0,2M-V31-L
311820 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
247.9008 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
247.90 € *
Price list
Quantity
Price per unit*
1 pcs.
247.9008 €
2 pcs.
241.8437 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, OBR1500-R3F-E1-0,2M-V31-L, PEPPERL+FUCHS

Retroreflective sensor with polarization filter.

Features

  • Very flat design for direct mounting without mounting bracket
  • DuraBeam Laser Sensors - durable and employable like an LED
  • Glare protected with polarization filter
  • Very bright, highly visible light spot
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-1.5 m
Output NPN
Design straight
Connection M8-connector
Voltage 12-24 V
Power supply 10 mA
Activation time 250 s
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes