263499 | PEPPERL+FUCHS

Laser reflection light barrier, 0-1.5 m, NPN, 12-24 V, cable, 2 m, IP67, 263499

Order No.: 28G3519
EAN: 4050143121335
MPN:
263499
OBR1500-R3F-E0-L
263499 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
309.1739 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
309.17 € *
Price list
Quantity
Price per unit*
1 pcs.
309.1739 €
2 pcs.
301.9030 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, OBR1500-R3F-E0-L, PEPPERL+FUCHS

Retroreflective sensor, flat design, M3 mounting, 1500 mm detection range, red light, dark on, NPN output, fixed cable.

Features

  • Very flat design for direct mounting without mounting bracket
  • DuraBeam Laser Sensors - durable and employable like an LED
  • Glare protected with polarization filter
  • Very bright, highly visible light spot
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-1.5 m
Output NPN
Design straight
Connection cable, 2 m
Voltage 12-24 V
Power supply 10 mA
Activation time 250 s
Switching logic dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes