308443 | PEPPERL+FUCHS

One way light barrier, 0-12 m, PNP, 10-30 VDC, M8-connector, IP67/IP69/IP69K, 308443

Order No.: 28G3271
EAN: 4050143422364
MPN:
308443
OBE12M-R100-SE5F-IO-V31
308443 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
114.9183 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
114.92 € *
Price list
Quantity
Price per unit*
1 pcs.
114.9183 €
2 pcs.
111.9671 €
3 pcs.
109.1706 €
*incl. VAT plus shipping costs
Subject to prior sale

Thru-beam sensor, OBE12M-R100-SE5F-IO-V31, PEPPERL+FUCHS

Features

  • Miniature design with versatile mounting options
  • IO-Link interface for service and process data
  • Various frequencies for avoiding mutual interference (cross-talk immunity)
  • Extended temperature range-40 °C - 60 °C
  • High degree of protection IP69K
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 0-12 m
Output PNP
Design straight
Connection M8-connector
Voltage 10-30 VDC
Power supply 13-14 mA
Activation time 0.5 ms
Switching logic dark ON
Degree of protection (IP) IP67/IP69/IP69K
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes