308442 | PEPPERL+FUCHS
One way light barrier, 0-12 m, PNP, 10-30 VDC, M12-connector, IP67/IP69/IP69K, 308442
Order No.: 28G3270
EAN: 4050143422357
MPN:
308442
OBE12M-R100-SE5F-IO-0,3M-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
130.2217 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
130.22 € *
Price list
Quantity
Price per unit*
1 pcs.
130.2217 €
2 pcs.
126.8897 €
3 pcs.
123.7243 €
*incl. VAT plus shipping costs
Subject to prior sale
Thru-beam sensor, OBE12M-R100-SE5F-IO-0,3M-V1, PEPPERL+FUCHS
Features
- Miniature design with versatile mounting options
- IO-Link interface for service and process data
- Various frequencies for avoiding mutual interference (cross-talk immunity)
- Extended temperature range-40 °C - 60 °C
- High degree of protection IP69K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0-12 m | |
| Output | PNP | |
| Design | straight | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 13-14 mA | |
| Activation time | 0.5 ms | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |