302418 | PEPPERL+FUCHS

Area light barrier, 0-4 m, 12-30 VDC, M12-connector, IP67, 302418

Order No.: 28G3682
EAN: 4050143221820
MPN:
302418
RLG28-55-7462
302418 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
371.6489 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
371.65 € *
Price list
Quantity
Price per unit*
1 pcs.
371.6489 €
2 pcs.
362.9024 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, RLG28-55-7462, PEPPERL+FUCHS

Retroreflective area sensor with 6 beams in a widely used standard photoelectric housing, red light, 4 m detection range, light/dark on switchable, push-pull output, M12 plug.

Features

  • Retro-reflective area sensor with 6 light beams in standard photoelectric-sensor enclosure
  • Connection compatibly replaces single beam photoelectric sensor
  • Reliable detection of the front edge of the object irrespective of its shape and position
  • Constant object detection from 12 mm within the entire detection area
  • Reliable detection of all surfaces irrespective of the object texture
  • Switches when contrast difference 10%
  • Bright, highly visible transmitter beams guarantee convenient alignment of the sensor
Technical specifications
Filter Property Value
Product type area light barrier
Detecting distance 0-4 m
Design straight
Connection M12-connector
Voltage 12-30 VDC
Power supply 50 mA
Activation time 1 ms
Switching logic light ON/dark ON (switchable)
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes