227596 | PEPPERL+FUCHS
Area light barrier, 0-4 m, 12-30 VDC, M12-connector, IP67, 227596
Order No.: 28G3681
EAN: 4050143032631
MPN:
227596
RLG28-55-4921/40a/73c/136
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
371.6846 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
371.68 € *
Price list
Quantity
Price per unit*
1 pcs.
371.6846 €
2 pcs.
362.9381 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, RLG28-55-4921/40a/73c/136, PEPPERL+FUCHS
Retroreflective area sensor with 6 beams in a widely used standard photoelectric housing, red light, 4 m detection range, light/dark on switchable, push-pull output, M12 plug.
Features
- Retro-reflective area sensor with 6 light beams in standard photoelectric-sensor enclosure
- Connection compatibly replaces single beam photoelectric sensor
- Reliable detection of the front edge of the object irrespective of its shape and position
- Constant object detection from 12 mm within the entire detection area
- Reliable detection of all surfaces irrespective of the object texture
- Switches when contrast difference 10%
- Bright, highly visible transmitter beams guarantee convenient alignment of the sensor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | area light barrier | |
| Detecting distance | 0-4 m | |
| Design | straight | |
| Connection | M12-connector | |
| Voltage | 12-30 VDC | |
| Power supply | 50 mA | |
| Activation time | 1 ms | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |