299666 | PEPPERL+FUCHS

Diffuse mode sensor, 0-3.5 m, NPN or PNP, 24 VDC, plug-in connection, IP54, 299666

Order No.: 28G7440
EAN: 4050143051304
MPN:
299666
DoorScan-DS-4P-1600
299666 PEPPERL+FUCHS Optical Sensors Image 1
299666 PEPPERL+FUCHS Optical Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,984.0275 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,984.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,984.0275 €

Active infrared scanner, DoorScan-DS-4P-1600, PEPPERL+FUCHS

Light curtain for individual protection for automatic doors in accordance with DIN 18650/EN 16005, complete system for a door measuring up to 1600 mm wide, NPN output.

Features

  • Moving presence sensor for automatic doors
  • SIL 2, certified in accordance with DIN 18650/EN 16005
  • Exceptional detection reliability
  • Reliable operation with all floor coverings
  • Complete protection up to the wall without sensor shutoff
  • Additional protection of the main and secondary closing edges
  • Tool-free module mounting using snap-in mechanism
Technical specifications
Filter Property Value
Product type diffuse mode sensor
Version infrared
Detecting distance 0-3.5 m
Output NPN or PNP
Connection plug-in connection
Voltage 24 VDC
Power supply 320 mA
Activation time 52 ms
Switching logic light ON
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes