299664 | PEPPERL+FUCHS
Diffuse mode sensor, 0-3.5 m, NPN or PNP, 24 VDC, plug-in connection, IP54, 299664
Order No.: 28G7439
EAN: 4050143051298
MPN:
299664
DoorScan-DS-2P-1200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,123.598 € *
Standard delivery time from the manufacturer is: 1 Week
Active infrared scanner, DoorScan-DS-2P-1200, PEPPERL+FUCHS
Light curtain for individual protection for automatic doors in accordance with DIN 18650/EN 16005, complete system for a door measuring up to 1200 mm wide, NPN output.
Features
- Moving presence sensor for automatic doors
- SIL 2, certified in accordance with DIN 18650/EN 16005
- Exceptional detection reliability
- Reliable operation with all floor coverings
- Complete protection up to the wall without sensor shutoff
- Additional protection of the main and secondary closing edges
- Tool-free module mounting using snap-in mechanism
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diffuse mode sensor | |
| Version | infrared | |
| Detecting distance | 0-3.5 m | |
| Output | NPN or PNP | |
| Connection | plug-in connection | |
| Voltage | 24 VDC | |
| Power supply | 200 mA | |
| Activation time | 52 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |