297904 | PEPPERL+FUCHS

Distance sensor, 0.2-8 m, 10-30 VDC, M12-connector, IP67, 297904

Order No.: 28G5913
EAN: 4050143051137
MPN:
297904
VDM28-8-L1-IO/33/110/115b/122
297904 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
625.8686 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
625.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
625.8686 €

Distance sensor, VDM28-8-L1-IO/33/110/115b/122, PEPPERL+FUCHS

Universal distance sensor, measurement to object, IO-Link interface, measuring method PRT, 8 m detection range, red laser light, laser class 1, push-pull output, analog output, fixed cable with M12 plug.

Features

  • Distance measurement using object
  • Measuring method PRT (Pulse Ranging Technology)
  • Accurate, clear, and reproducible measuring results
  • Red laser as the light emitter
  • Version with IO-Link interface
  • Version with analog output
  • Laser class 1, eyesafe
Technical specifications
Filter Property Value
Product type distance sensor
Version modulated visible red light
Detecting distance 0.2-8 m
Connection M12-connector
Voltage 10-30 VDC
Power supply 70 mA
Activation time 10 ms
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 90151000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes