267757 | PEPPERL+FUCHS
Distance sensor, 0.2-8 m, 10-30 VDC, M12-connector, IP67, 267757
Order No.: 28G5908
EAN: 4050143046232
MPN:
267757
VDM28-8-L1-IR-IO/73C/110/122
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
473.2035 € *
Standard delivery time from the manufacturer is: 3 Weeks
Distance sensor, VDM28-8-L1-IR-IO/73C/110/122, PEPPERL+FUCHS
Universal distance sensor, measurement to object, IO-Link interface, measuring method PRT, 8 m detection range, infrared laser light, laser class 1, push-pull output, analog output, M12 plug.
Features
- Distance measurement using object
- Measuring method PRT (Pulse Ranging Technology)
- Accurate, clear, and reproducible measuring results
- Minimal black-white difference
- Version with infrared laser light, laser class 1
- Version with IO-Link interface
- Version with analog output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distance sensor | |
| Version | infrared, alternating light | |
| Detecting distance | 0.2-8 m | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 70 mA | |
| Activation time | 10 ms | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 90151000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |