297740 | PEPPERL+FUCHS

OMR50M-R300-UEP-V1, Distance sensor (PRT)

Order No.: 28G5924
EAN: 4050143324439
MPN:
297740
OMR50M-R300-UEP-V1
297740 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
327.4642 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
327.46 € *
Price list
Quantity
Price per unit*
1 pcs.
327.4642 €
2 pcs.
319.7530 €
*incl. VAT plus shipping costs
Subject to prior sale

Distance sensor, OMR50M-R300-UEP-V1, PEPPERL+FUCHS

Distance sensor (PRT), Pulse Ranging Technology (PRT), Analog output 0 - 10 V.

Features

  • Good alignability due to red transmission LED
  • Reliable detection of reflecting metall objects
Technical specifications
Filter Property Value
Product type distance sensor
Version modulated visible red light
Connection M12-connector
Voltage 10-30 VDC
Power supply 80 mA
Activation time 5 ms
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 90151000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes