297739 | PEPPERL+FUCHS
OMR50M-R300-IEP-V1, Distance sensor (PRT)
Order No.: 28G5923
EAN: 4050143292110
MPN:
297739
OMR50M-R300-IEP-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
327.4642 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
327.46 € *
Price list
Quantity
Price per unit*
1 pcs.
327.4642 €
2 pcs.
319.7530 €
*incl. VAT plus shipping costs
Subject to prior sale
Distance sensor, OMR50M-R300-IEP-V1, PEPPERL+FUCHS
Distance sensor (PRT), Pulse Ranging Technology (PRT), Analog output 4 - 20 mA.
Features
- Good alignability due to red transmission LED
- Reliable detection of reflecting metall objects
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distance sensor | |
| Version | modulated visible red light | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 80 mA | |
| Activation time | 5 ms | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 90151000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |