297736 | PEPPERL+FUCHS

Distance sensor, 0.03-8 m, 10-30 VDC, M12-connector, IP67, 297736

Order No.: 28G5926
EAN: 4050143366729
MPN:
297736
OMD8000-R300-UEP-V1-L
297736 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
342.3273 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
342.33 € *
Price list
Quantity
Price per unit*
1 pcs.
342.3273 €
2 pcs.
334.2710 €
*incl. VAT plus shipping costs
Subject to prior sale

Distance sensor, OMD8000-R300-UEP-V1-L, PEPPERL+FUCHS

Distance sensor (PRT), Extremely long detection range paves the way for new applications, Pulse Ranging Technology (PRT).

Features

  • Analog output 0 -10 V
  • Visible light source for easy alignment
  • Minimal black-white difference
  • Absolutely reliable background suppression
Technical specifications
Filter Property Value
Product type distance sensor
Version modulated visible red light
Detecting distance 0.03-8 m
Connection M12-connector
Voltage 10-30 VDC
Power supply 80 mA
Activation time 5 ms
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 90151000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes