297735 | PEPPERL+FUCHS
Distance sensor, 0.03-8 m, 10-30 VDC, M12-connector, IP67, 297735
Order No.: 28G5925
EAN: 4050143366712
MPN:
297735
OMD8000-R300-IEP-V1-L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
342.3273 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
342.33 € *
Price list
Quantity
Price per unit*
1 pcs.
342.3273 €
2 pcs.
334.2710 €
*incl. VAT plus shipping costs
Subject to prior sale
Distance sensor, OMD8000-R300-IEP-V1-L, PEPPERL+FUCHS
Distance sensor (PRT), Extremely long detection range paves the way for new applications, Pulse Ranging Technology (PRT).
Features
- Analog output 4 - 20 mA
- Visible light source for easy alignment
- Minimal black-white difference
- Absolutely reliable background suppression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distance sensor | |
| Version | modulated visible red light | |
| Detecting distance | 0.03-8 m | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 80 mA | |
| Activation time | 5 ms | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 90151000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |