285693-100000 | PEPPERL+FUCHS

Read head, 100 mm, PNP (programmable), 15-30 VDC, M12-connector, IP67, 285693-100000

Order No.: 28G7522
EAN: 4050143048731
MPN:
285693-100000
PGV100-F200A-B17-V1D
285693-100000 PEPPERL+FUCHS Optical Sensors Image 1
285693-100000 PEPPERL+FUCHS Optical Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,016.4834 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3,016.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,016.4834 €

Optical reading head, PGV100-F200A-B17-V1D, PEPPERL+FUCHS

Read head for incident light positioning system.

Features

  • Mechanically rugged: no wearing parts, long operating life, maintenance-free
  • PROFINET interface
  • Non-contact positioning on Data Matrix code tape
  • Noncontact positioning with Data Matrix TAGs
  • Noncontact lane tracking of a colored strip
  • Reading of Data Matrix control codes
  • White-blue light
Technical specifications
Filter Property Value
Product type read head, optical
Version integrated LED flash
Detecting distance 100 mm
Output PNP (programmable)
Design D
Connection M12-connector
Voltage 15-30 VDC
Power supply 400 mA
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 90314990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes