258089 | PEPPERL+FUCHS
Read head, 100 mm, 15-30 VDC, M12-connector, IP67, 258089
Order No.: 28G7524
EAN: 4050143042661
MPN:
258089
PGV100-F200A-B16-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,016.6976 € *
Standard delivery time from the manufacturer is: 1 Week
Optical reading head, PGV100-F200A-B16-V15, PEPPERL+FUCHS
Read head for incident light positioning system.
Features
- Mechanically rugged: no wearing parts, long operating life, maintenance-free
- CANopen interface
- Non-contact positioning on Data Matrix code tape
- Noncontact positioning with Data Matrix TAGs
- Noncontact lane tracking of a colored strip
- Reading of Data Matrix control codes
- White-blue light
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | read head, optical | |
| Version | integrated LED flash | |
| Detecting distance | 100 mm | |
| Design | A | |
| Connection | M12-connector | |
| Voltage | 15-30 VDC | |
| Power supply | 400 mA | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 90314990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |