267075-100598 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 7-20 mm, PNP/NPN, 10-30 VDC, cable, 2 m, IP67/IP69/IP69K, 267075-100598
Order No.: 28G4039
EAN: 4050143407835
MPN:
267075-100598
OBT20-R102-P1-IO-F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
193.1846 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
193.18 € *
Price list
Quantity
Price per unit*
1 pcs.
193.1846 €
2 pcs.
188.4603 €
*incl. VAT plus shipping costs
Subject to prior sale
Triangulation sensor, OBT20-R102-P1-IO-F, PEPPERL+FUCHS
Triangulation sensor with background suppression.
Features
- Miniature design with versatile mounting options
- Best background suppressor in its class
- Precision object detection, almost irrespective of the color
- Extended temperature range: -40 °C - 60 °C
- High degree of protection IP69K
- IO-Link interface for service and process data
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light | |
| Detecting distance | 7-20 mm | |
| Output | PNP/NPN | |
| Connection | cable, 2 m | |
| Voltage | 10-30 VDC | |
| Power supply | 25 mA | |
| Activation time | 520 s | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |