267075-100597 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 7-20 mm, PNP/NPN, 10-30 VDC, M8-connector, IP67/IP69/IP69K, 267075-100597

Order No.: 28G4041
EAN: 4050143407828
MPN:
267075-100597
OBT20-R102-P1-IO-V31-F
267075-100597 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
193.1846 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
193.18 € *
Price list
Quantity
Price per unit*
1 pcs.
193.1846 €
2 pcs.
188.4603 €
*incl. VAT plus shipping costs
Subject to prior sale

Triangulation sensor, OBT20-R102-P1-IO-V31-F, PEPPERL+FUCHS

Triangulation sensor with background suppression.

Features

  • Miniature design with versatile mounting options
  • Best background suppressor in its class
  • Precision object detection, almost irrespective of the color
  • Extended temperature range: -40 °C - 60 °C
  • High degree of protection IP69K
  • IO-Link interface for service and process data
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light
Detecting distance 7-20 mm
Output PNP/NPN
Connection M8-connector
Voltage 10-30 VDC
Power supply 25 mA
Activation time 520 s
Switching logic light ON/dark ON
Degree of protection (IP) IP67/IP69/IP69K
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes