263501 | PEPPERL+FUCHS
Laser reflection light barrier, 0-1.5 m, PNP, 12-24 V, M8-connector, IP67, 263501
Order No.: 28G3521
EAN: 4050143043828
MPN:
263501
OBR1500-R3F-E2-0,2M-V31-L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
247.9008 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
247.90 € *
Price list
Quantity
Price per unit*
1 pcs.
247.9008 €
2 pcs.
241.8437 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, OBR1500-R3F-E2-0,2M-V31-L, PEPPERL+FUCHS
Retroreflective sensor, flat design, M3 mounting, 1500 mm detection range, red light, dark on, PNP output, with 0.2 m fixed cable and M8 plug, 4-pin.
Features
- Very flat design for direct mounting without mounting bracket
- DuraBeam Laser Sensors - durable and employable like an LED
- Glare protected with polarization filter
- Very bright, highly visible light spot
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-1.5 m | |
| Output | PNP | |
| Design | straight | |
| Connection | M8-connector | |
| Voltage | 12-24 V | |
| Power supply | 10 mA | |
| Activation time | 250 s | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |