258449 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 20-100 mm, PNP, 10-30 VDC, M8-connector, IP67, 258449
Order No.: 28G3779
EAN: 4050143250899
MPN:
258449
ML100-8-H-100-5986
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
196.3500 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
196.35 € *
Price list
Quantity
Price per unit*
1 pcs.
196.3500 €
2 pcs.
191.5543 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse mode sensor, ML100-8-H-100-5986, PEPPERL+FUCHS
Diffuse mode sensor with special light spots for detecting PCBs, background suppression, miniature design, 100 mm detection range, red light, light on, PNP output, fixed cable with M8 plug.
Features
- Diffuse mode sensor with multiple light spots
- Specially designed for detecting critical objects such as PCBs
- Miniature design
- Detects objects in front of a close background through precise background suppression
- Can be adapted to the application in question thanks to the adjustable detection range
- Precision object detection, almost irrespective of the color
- Not sensitive to ambient light, even with switched energy saving lamps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light | |
| Detecting distance | 20-100 mm | |
| Output | PNP | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 15 mA | |
| Activation time | 1 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |