243926 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 20-100 mm, NPN, 10-30 VDC, M8-connector, IP67, 243926
Order No.: 28G3778
EAN: 4050143184637
MPN:
243926
ML100-8-H-100/95/127/162
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
184.8546 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
184.85 € *
Price list
Quantity
Price per unit*
1 pcs.
184.8546 €
2 pcs.
180.3445 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse mode sensor, ML100-8-H-100/95/127/162, PEPPERL+FUCHS
Diffuse mode sensor with special light spots for detecting PCBs, background suppression, miniature design, 100 mm detection range, red light, light on, NPN outputs, M8 plug.
Features
- Diffuse mode sensor with multiple light spots
- Specially designed for detecting critical objects such as PCBs
- Miniature design
- Detects objects in front of a close background through precise background suppression
- Can be adapted to the application in question thanks to the adjustable detection range
- Precision object detection, almost irrespective of the color
- Not sensitive to ambient light, even with switched energy saving lamps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light | |
| Detecting distance | 20-100 mm | |
| Output | NPN | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 15 mA | |
| Activation time | 1 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |